Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part No2SA2154MFV-Y,L3F(TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4274867RL
Re-Reel4387155RL
Cut Tape4387155
Also Known As2SA2154MFV-Y, 2SA2154MFV-Y,L3F
Your Part Number
63,700 In Stock
Need more?
63,700 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.153 | S$0.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.153 (S$0.1668) |
| 50+ | S$0.096 (S$0.1046) |
| 250+ | S$0.070 (S$0.0763) |
| 1000+ | S$0.055 (S$0.060) |
| 4000+ | S$0.043 (S$0.0469) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | S$0.036 (S$0.0392) |
| 24000+ | S$0.031 (S$0.0338) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SA2154MFV-Y,L3F(TCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel4274867RL
Re-Reel4387155RL
Cut Tape4387155
Also Known As2SA2154MFV-Y, 2SA2154MFV-Y,L3F
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Continuous Collector Current150mA
Power Dissipation150mW
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
150mA
Transistor Case Style
SOT-723
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
50V
Power Dissipation
150mW
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
