Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | HN1A01FU-Y,LF(TCopy |
| Order Code | 5130588 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.273 (S$0.2976) |
| 10+ | S$0.184 (S$0.2006) |
| 100+ | S$0.133 (S$0.145) |
| 500+ | S$0.098 (S$0.1068) |
| 1000+ | S$0.078 (S$0.085) |
| 5000+ | S$0.062 (S$0.0676) |
Price for:Each
Minimum: 5
Multiple: 5
S$1.37 (S$1.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | HN1A01FU-Y,LF(TCopy |
| Order Code | 5130588 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max NPN | - |
| Collector Emitter Voltage Max PNP | 50V |
| Continuous Collector Current NPN | - |
| Continuous Collector Current PNP | 150mA |
| Power Dissipation NPN | - |
| Power Dissipation PNP | 200mW |
| DC Current Gain hFE Min NPN | - |
| DC Current Gain hFE Min PNP | 120hFE |
| Transistor Case Style | SOT-363 |
| No. of Pins | 6Pins |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Transition Frequency NPN | - |
| Transition Frequency PNP | 150MHz |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max PNP | 50V |
| Continuous Collector Current PNP | 150mA |
| Power Dissipation PNP | 200mW |
| DC Current Gain hFE Min PNP | 120hFE |
| No. of Pins | 6Pins |
| Operating Temperature Max | 150°C |
| Transition Frequency PNP | 150MHz |
| Qualification | - |
| Collector Emitter Voltage Max NPN | - |
|---|---|
| Continuous Collector Current NPN | - |
| Power Dissipation NPN | - |
| DC Current Gain hFE Min NPN | - |
| Transistor Case Style | SOT-363 |
| Transistor Mounting | Surface Mount |
| Transition Frequency NPN | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
