Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | RN1901FE,LXHF(CTCopy |
| Order Code | 5130526 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.507 (S$0.5526) |
| 10+ | S$0.379 (S$0.4131) |
| 100+ | S$0.334 (S$0.3641) |
| 500+ | S$0.232 (S$0.2529) |
| 1000+ | S$0.185 (S$0.2016) |
| 5000+ | S$0.125 (S$0.1363) |
Price for:Each
Minimum: 5
Multiple: 5
S$2.54 (S$2.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | RN1901FE,LXHF(CTCopy |
| Order Code | 5130526 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max NPN | 50V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 4.7kohm |
| Base Emitter Resistor R2 | 4.7kohm |
| Transistor Case Style | SOT-563 |
| No. of Pins | 6 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 100mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 30hFE |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Base Input Resistor R1 | 4.7kohm |
| Transistor Case Style | SOT-563 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max NPN | 50V |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | 4.7kohm |
| No. of Pins | 6 Pin |
| Power Dissipation | 100mW |
| DC Current Gain hFE Min | 30hFE |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
