Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | RN2108,LF(CTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4274899RL Re-Reel4387271RL Cut Tape4387271 |
| Also Known As | RN2108, RN2108,LF |
| Your Part Number | |
| Technical Datasheet |
9,000 In Stock
42,000 more incoming. You can reserve stock now
9,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.181 | S$0.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.181 (S$0.1973) |
| 50+ | S$0.147 (S$0.1602) |
| 100+ | S$0.113 (S$0.1232) |
| 500+ | S$0.073 (S$0.0796) |
| 1500+ | S$0.072 (S$0.0785) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.052 (S$0.0567) |
| 9000+ | S$0.044 (S$0.048) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | RN2108,LF(CTCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Full Reel4274899RL Re-Reel4387271RL Cut Tape4387271 |
| Also Known As | RN2108, RN2108,LF |
| Technical Datasheet | |
| Transistor Polarity | Single PNP |
| Collector Emitter Voltage Max NPN | - |
| Collector Emitter Voltage Max PNP | 50V |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 22kohm |
| Base Emitter Resistor R2 | 47kohm |
| Transistor Case Style | SOT-416 |
| No. of Pins | 3 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 100mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 80hFE |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Transistor Polarity | Single PNP |
|---|---|
| Collector Emitter Voltage Max PNP | 50V |
| Base Input Resistor R1 | 22kohm |
| Transistor Case Style | SOT-416 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | To Be Advised |
| Collector Emitter Voltage Max NPN | - |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | 47kohm |
| No. of Pins | 3 Pin |
| Power Dissipation | 100mW |
| DC Current Gain hFE Min | 80hFE |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000002 |
