Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SH09F,LJ(CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4264394RL
Re-Reel4386999RL
Cut Tape4386999
Also Known AsTC7SH09F, TC7SH09F,LJ
Your Part Number
24,000 In Stock
Need more?
24,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.116 | S$0.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.116 (S$0.1264) |
| 50+ | S$0.103 (S$0.1123) |
| 100+ | S$0.090 (S$0.0981) |
| 500+ | S$0.081 (S$0.0883) |
| 1500+ | S$0.080 (S$0.0872) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.076 (S$0.0828) |
| 9000+ | S$0.075 (S$0.0818) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SH09F,LJ(CTCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4264394RL
Re-Reel4386999RL
Cut Tape4386999
Also Known AsTC7SH09F, TC7SH09F,LJ
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSOT-25
IC Case / PackageSOT-25
Product Range-
Logic IC FamilyTC7SH
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
- 2-input AND gate (open drain) IC (CMOS digital silicon monolithic IC)
- AEC-Q100 (Rev. H) qualified
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- 5.5V tolerant inputs, 5.5V power down protection output
- Supply voltage range from 2V to 5.5V
- Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.2ns typ at (tPZL, 5.0 ±0.5V, CL = 15pF, Ta=25°C, input: tr=tf=3ns)
- Operating temperature range from -40°C to 125°C
- SOT-25 (SMV) package
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SOT-25
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-25
Logic IC Family
TC7SH
Supply Voltage Max
5.5V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
