Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3DF30,LM(CTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4285252
Re-Reel4387109RL
Cut Tape4387109
Product Range3V 300mA LDO Voltage Regulators
Also Known AsTCR3DF30, TCR3DF30,LM
Your Part Number
15,480 In Stock
Need more?
15,480 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.180 | S$0.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.180 (S$0.1962) |
| 50+ | S$0.161 (S$0.1755) |
| 100+ | S$0.141 (S$0.1537) |
| 500+ | S$0.127 (S$0.1384) |
| 1500+ | S$0.125 (S$0.1363) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.116 (S$0.1264) |
| 9000+ | S$0.114 (S$0.1243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3DF30,LM(CTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel4285252
Re-Reel4387109RL
Cut Tape4387109
Product Range3V 300mA LDO Voltage Regulators
Also Known AsTCR3DF30, TCR3DF30,LM
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current220mV
Dropout Voltage - Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR3DF30,LM(CT is a TCR3DF series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. It features over-current protection, over-temperature protection, inrush current protection circuit and auto-discharge function. It suitable for sensitive power supply such as Analog and RF applications.
- 3.0V output voltage
- Fast load transient response (⊿VOUT = ±85mV (typ.) at IOUT = 1 to 300mA, COUT =1.0µF)
- High ripple rejection
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1.0µF, COUT = 1.0µF)
- Input voltage range from 1.8 to 5.5V (IOUT = 300mA, Tj = 25°C)
- Typical dropout voltage of 220mV (IOUT = 300 mA, CIN = 1.0µF, COUT = 1.0µF, Tj = 25°C)
- Stand-by current is 0.1µA typical (VCT = 0V, VIN = VOUT + 1V, Tj = 25°C)
- Output current IOUT of 300mA
- SOT-25 package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
220mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
