
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.235 | S$1.17 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.235 (S$0.2562) |
| 50+ | S$0.211 (S$0.230) |
| 100+ | S$0.187 (S$0.2038) |
| 500+ | S$0.169 (S$0.1842) |
| 1500+ | S$0.166 (S$0.1809) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.145 (S$0.158) |
| 9000+ | S$0.143 (S$0.1559) |
Product Information
Product Overview
TCR3UF19A,LM(CT is a TCR3UF series CMOS process single output voltage regulator with an on/off control input, featuring ultra-low quiescent bias current and low dropout voltage. This features overcurrent protection, thermal shutdown function and auto-discharge function. As small ceramic input and output capacitors 1μF can be used with the device, it is ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable devices. Used as power IC developed for portable applications, IoT equipment and wearable devices.
- 1.9V output voltage
- Low quiescent bias current (IB = 0.34μA (typ) at IOUT = 0mA, output voltage up to 1.5V)
- High ripple rejection ratio, fast Load transient response
- Input voltage VIN range from 1.5V to 5.5V
- Output current IOUT of 0 to 300mA
- Typical drop-out voltage of 341mV (IOUT = 300 mA, CIN = COUT = 1μF, Tj = 25°C)
- High VOUT accuracy of ±1.0% (1.8V ≤ VOUT)
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1μF, COUT = 1μF)
- SOT-25 package, operating temperature range from -40 to 85°C
Technical Specifications
Fixed
5.5V
1.9V
-
Positive Output
300mA
341mV
SOT-25
-40°C
1.9V 300mA LDO Voltage Regulators
1.5V
1Outputs
1.9V
-
300mA
341mV
Surface Mount
5Pins
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
