Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR5FF09A,LM(CTCopy
Order Code5131584
Product Range900mV 500mA LDO Voltage Regulators
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.347 (S$0.3782) |
| 10+ | S$0.268 (S$0.2921) |
| 100+ | S$0.237 (S$0.2583) |
| 500+ | S$0.221 (S$0.2409) |
| 1000+ | S$0.211 (S$0.230) |
| 5000+ | S$0.205 (S$0.2234) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.73 (S$1.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR5FF09A,LM(CTCopy
Order Code5131584
Product Range900mV 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.55V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom900mV
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current860mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range900mV 500mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
900mV
Output Voltage Max
-
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.55V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
860mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
900mV 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
