Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP621-4Copy |
| Order Code | 623970 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP621-4Copy |
| Order Code | 623970 |
| Technical Datasheet | |
| No. of Channels | 4 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 16Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 5kV |
| CTR Min | 50% |
| Collector Emitter Voltage V(br)ceo | 55V |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| No. of Channels | 4 Channel |
|---|---|
| No. of Pins | 16Pins |
| Isolation Voltage | 5kV |
| Collector Emitter Voltage V(br)ceo | 55V |
| SVHC | No SVHC (17-Dec-2014) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 50% |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
