Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLX9378(TEE-TL,F(OCopy |
| Order Code | Re-Reel3872533RL Cut Tape3872533 |
| Also Known As | TLX9378(TPL,F(O |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLX9378(TEE-TL,F(OCopy |
| Order Code | Re-Reel3872533RL Cut Tape3872533 |
| Also Known As | TLX9378(TPL,F(O |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Isolation Voltage | 3.75kV |
| Data Rate | 10Mbps |
| Optocoupler Case Style | SOP |
| No. of Pins | 5Pins |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| Data Rate | 10Mbps |
| No. of Pins | 5Pins |
| SVHC | To Be Advised |
| Isolation Voltage | 3.75kV |
|---|---|
| Optocoupler Case Style | SOP |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
