Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoXSM6K809R,LXHF(TCopy
Order Code5131244
Product RangeU-MOS VIII-H
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.740 (S$0.8066) |
| 50+ | S$0.530 (S$0.5777) |
| 250+ | S$0.490 (S$0.5341) |
| 500+ | S$0.440 (S$0.4796) |
| 1500+ | S$0.380 (S$0.4142) |
| 3000+ | S$0.360 (S$0.3924) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$3.70 (S$4.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoXSM6K809R,LXHF(TCopy
Order Code5131244
Product RangeU-MOS VIII-H
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id6A
Drain Source On State Resistance0.036ohm
Transistor Case StyleTSOP-F
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.8W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeU-MOS VIII-H
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TSOP-F
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.036ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
U-MOS VIII-H
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
