Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | WSU050-1500Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2137709 |
| Product Range | WSU Series |
| Your Part Number | |
| Technical Datasheet |
43 In Stock
Need more?
43 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.490 (S$12.5241) |
| 5+ | S$11.310 (S$12.3279) |
| 10+ | S$11.150 (S$12.1535) |
| 25+ | S$10.970 (S$11.9573) |
| 50+ | S$10.770 (S$11.7393) |
| 100+ | S$10.550 (S$11.4995) |
| 250+ | S$10.330 (S$11.2597) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.49 (S$12.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | WSU050-1500Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 2137709 |
| Product Range | WSU Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 7.5W |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 1.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 100V AC to 240V AC |
| Product Range | WSU Series |
| Plug Type | US |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 7.5W |
| Output Current - Output 1 | 1.5A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | WSU Series |
| SVHC | No SVHC (17-Jan-2023) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 100V AC to 240V AC |
| Plug Type | US |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1134 |
