Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / BI TECHNOLOGIES BCS8R005F SMD Current Sense Resistor, 5000 µohm, 5025 [12764 Metric], 8 W, ± 1%, Thin Film](https://sg.element14.com/productimages/standard/en_GB/111444205-40.jpg)
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoBCS8R005FCopy
Order Code1114445
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoBCS8R005FCopy
Order Code1114445
Technical Datasheet
Resistance5000µohm
Power Rating8W
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Product Length12.8mm
Product Width7.8mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Technical Specifications
Resistance
5000µohm
Resistance Tolerance
± 1%
Product Length
12.8mm
Product Height
2.5mm
Operating Temperature Max
175°C
Power Rating
8W
Temperature Coefficient
± 50ppm/°C
Product Width
7.8mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
