Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / BI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | BPC3103JCopy |
| Order Code | 9432086 |
| Product Range | BPC Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TT ELECTRONICS / BI TECHNOLOGIES |
|---|---|
| Manufacturer Part No | BPC3103JCopy |
| Order Code | 9432086 |
| Product Range | BPC Series |
| Technical Datasheet | |
| Resistance | 10kohm |
| Product Range | BPC Series |
| Power Rating | 3W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Radial Leaded |
| Voltage Rating | 500V |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | High Power |
| Product Diameter | - |
| Product Length | 10.16mm |
| Product Width | 2.54mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| Power Rating | 3W |
| Resistor Case / Package | Radial Leaded |
| Resistor Technology | Thick Film |
| Resistor Type | High Power |
| Product Length | 10.16mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | BPC Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 500V |
| Temperature Coefficient | ± 100ppm/°C |
| Product Diameter | - |
| Product Width | 2.54mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
