Print Page
OPB750T
Reflective Photo Interrupter, OPB750 Series, Phototransistor, Through Hole, 3.81 mm, 50 mA, 2 Vr
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB750TCopy
Order Code1678647
Product RangeOPB750 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB750TCopy
Order Code1678647
Product RangeOPB750 Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5.99mm
Supply Voltage Min3V
Supply Voltage Max22V
Sensor Case / PackageModule
Collector Emitter Voltage Max24V
Collector Current IC Max30mA
IP Rating-
Sensor MountingPanel, Through Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPB750 Series
Qualification-
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
3V
Sensor Case / Package
Module
Collector Current IC Max
30mA
Sensor Mounting
Panel, Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
5.99mm
Supply Voltage Max
22V
Collector Emitter Voltage Max
24V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
OPB750 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
