Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN ASC2512-330RFT4 SMD Chip Resistor, 330 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant](https://sg.element14.com/productimages/standard/en_GB/2078841-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoASC2512-330RFT4Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2693403
Re-Reel2081868RL
Cut Tape2081868
Product RangeASC Series
Your Part Number
9,089 In Stock
Need more?
9,089 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.904 | S$9.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.904 (S$0.9854) |
| 100+ | S$0.656 (S$0.715) |
| 500+ | S$0.536 (S$0.5842) |
| 1000+ | S$0.508 (S$0.5537) |
| 2000+ | S$0.461 (S$0.5025) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.451 (S$0.4916) |
| 20000+ | S$0.327 (S$0.3564) |
| 40000+ | S$0.267 (S$0.291) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoASC2512-330RFT4Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2693403
Re-Reel2081868RL
Cut Tape2081868
Product RangeASC Series
Technical Datasheet
Resistance330ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeASC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
330ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
ASC Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for ASC2512-330RFT4
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
