Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN GCR2010EW-470RFT3 SMD Chip Resistor, 470 ohm, ± 1%, 625 mW, 2010 [5025 Metric], Thick Film, Glueable](https://sg.element14.com/productimages/standard/en_GB/42266021.jpg)
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | GCR2010EW-470RFT3Copy |
| Order Code | Re-Reel2082011RL Cut Tape2082011 |
| Product Range | GCR Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | GCR2010EW-470RFT3Copy |
| Order Code | Re-Reel2082011RL Cut Tape2082011 |
| Product Range | GCR Series |
| Technical Datasheet | |
| Resistance | 470ohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 625mW |
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Glueable |
| Product Range | GCR Series |
| Temperature Coefficient | ± 100ppm/°C |
| Voltage Rating | 400V |
| Product Length | 5.1mm |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 200°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Resistance | 470ohm |
|---|---|
| Power Rating | 625mW |
| Resistor Technology | Thick Film |
| Product Range | GCR Series |
| Voltage Rating | 400V |
| Product Width | 2.5mm |
| Operating Temperature Max | 200°C |
| SVHC | No SVHC (15-Jan-2018) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 2010 [5025 Metric] |
| Resistor Type | Glueable |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 5.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .205 |
