Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN LHVC2010-3MFT5 SMD Chip Resistor, 3 Mohm, ± 1%, 500 mW, 2010 [5025 Metric], Metal Film, High Voltage](https://sg.element14.com/productimages/standard/en_GB/150614807-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC2010-3MFT5Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2693417
Re-Reel1506165RL
Cut Tape1506165
Product RangeLHVC Series
Your Part Number
6,250 In Stock
8,000 more incoming. You can reserve stock now
6,250 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.983 | S$9.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.983 (S$1.0715) |
| 100+ | S$0.713 (S$0.7772) |
| 500+ | S$0.582 (S$0.6344) |
| 1000+ | S$0.553 (S$0.6028) |
| 2000+ | S$0.503 (S$0.5483) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$0.326 (S$0.3553) |
| 20000+ | S$0.320 (S$0.3488) |
| 40000+ | S$0.313 (S$0.3412) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLHVC2010-3MFT5Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2693417
Re-Reel1506165RL
Cut Tape1506165
Product RangeLHVC Series
Technical Datasheet
Resistance3Mohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyMetal Film
Resistor TypeHigh Voltage
Product RangeLHVC Series
Temperature Coefficient± 200ppm/°C
Voltage Rating1.6kV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3Mohm
Power Rating
500mW
Resistor Technology
Metal Film
Product Range
LHVC Series
Voltage Rating
1.6kV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for LHVC2010-3MFT5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
