Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN PCF0603R-2K00BT1 SMD Chip Resistor, 2 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/42266021.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0603R-2K00BT1Copy
Manufacturer Standard Lead Time28 weeks
Order Code2693440
Product RangePCF Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.698 (S$0.7608) |
| 5000+ | S$0.504 (S$0.5494) |
| 10000+ | S$0.410 (S$0.4469) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$698.00 (S$760.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoPCF0603R-2K00BT1Copy
Manufacturer Standard Lead Time28 weeks
Order Code2693440
Product RangePCF Series
Technical Datasheet
Resistance2kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePCF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PCF series surface-mount Precision Resistor offers passivated range for superior humidity performance, load life stability and humidity to 0.05%.
- Precision metal film technology
- 1R to 3M Extended ohmic range
- Precision to ±0.01% and 5ppm/°C
- 50, 25, 15, 10 and 5ppm/°C TCR grades
Technical Specifications
Resistance
2kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
PCF Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
