Print Page
PCF0805P-R-16K-BT1
SMD Chip Resistor, 16 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN PCF0805P-R-16K-BT1 SMD Chip Resistor, 16 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/150595107-40.jpg)
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | PCF0805P-R-16K-BT1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel1506111RL Cut Tape1506111 |
| Product Range | PCF Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.010 | S$1.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.010 (S$1.1009) |
| 50+ | S$0.670 (S$0.7303) |
| 100+ | S$0.513 (S$0.5592) |
| 250+ | S$0.479 (S$0.5221) |
| 500+ | S$0.449 (S$0.4894) |
| 1000+ | S$0.381 (S$0.4153) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | PCF0805P-R-16K-BT1Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel1506111RL Cut Tape1506111 |
| Product Range | PCF Series |
| Technical Datasheet | |
| Resistance | 16kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | PCF Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 100V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 16kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Product Range | PCF Series |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000057 |
