Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWA85Z-100RJICopy
Order Code9506527
Product RangeWA80Z Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWA85Z-100RJICopy
Order Code9506527
Product RangeWA80Z Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / PackageAxial Leaded
Resistor TechnologyWirewound
Resistor TypePulse Withstanding
Product RangeWA80Z Series
Temperature Coefficient± 200ppm/°C
Voltage Rating150V
Product Length18.7mm
Product Width7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
100ohm
Power Rating
5W
Resistor Technology
Wirewound
Product Range
WA80Z Series
Voltage Rating
150V
Product Width
7mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2018)
Resistance Tolerance
± 5%
Resistor Case / Package
Axial Leaded
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 200ppm/°C
Product Length
18.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
