Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | WCM0207HP-680RGT2Copy |
| Order Code | 5139321 |
| Product Range | WCM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.278 (S$0.303) |
| 100+ | S$0.209 (S$0.2278) |
| 500+ | S$0.190 (S$0.2071) |
| 1000+ | S$0.171 (S$0.1864) |
| 3000+ | S$0.148 (S$0.1613) |
| 6000+ | S$0.139 (S$0.1515) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.78 (S$3.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | WCM0207HP-680RGT2Copy |
| Order Code | 5139321 |
| Product Range | WCM Series |
| Technical Datasheet | |
| Resistance | 680ohm |
| Product Range | WCM Series |
| Voltage Rating | 350V |
| Resistor Technology | Carbon Film |
| Power Rating | 1W |
| Resistance Tolerance | ± 2% |
| Temperature Coefficient | 0, -350ppm/°C |
| Resistor Case / Package | MELF 0207 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 680ohm |
|---|---|
| Voltage Rating | 350V |
| Power Rating | 1W |
| Temperature Coefficient | 0, -350ppm/°C |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | WCM Series |
|---|---|
| Resistor Technology | Carbon Film |
| Resistance Tolerance | ± 2% |
| Resistor Case / Package | MELF 0207 |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00008 |
