Print Page
WCR0805-5K6FI
SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 5.6 kohm, 100 V, 0805 [2012 Metric], 125 mW
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN WCR0805-5K6FI SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 5.6 kohm, 100 V, 0805 [2012 Metric], 125 mW](https://sg.element14.com/productimages/standard/en_GB/42254578.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWCR0805-5K6FICopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2422089
Re-Reel1100319RL
Cut Tape1100319
Product RangeWCR Series
Your Part Number
3,700 In Stock
Need more?
3,700 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.098 | S$0.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.098 (S$0.1068) |
| 100+ | S$0.047 (S$0.0512) |
| 500+ | S$0.036 (S$0.0392) |
| 1000+ | S$0.029 (S$0.0316) |
| 2500+ | S$0.028 (S$0.0305) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.024 (S$0.0262) |
| 25000+ | S$0.023 (S$0.0251) |
| 50000+ | S$0.022 (S$0.024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWCR0805-5K6FICopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel2422089
Re-Reel1100319RL
Cut Tape1100319
Product RangeWCR Series
Technical Datasheet
Resistance5.6kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeWCR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5.6kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
WCR Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for WCR0805-5K6FI
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
