Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWHS10-100RFA02Copy
Manufacturer Standard Lead Time28 weeks
Order Code4836952
Product RangeWHS Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.320 (S$17.7888) |
| 5+ | S$9.920 (S$10.8128) |
| 10+ | S$7.660 (S$8.3494) |
| 25+ | S$6.710 (S$7.3139) |
| 50+ | S$6.050 (S$6.5945) |
| 200+ | S$5.270 (S$5.7443) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.32 (S$17.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWHS10-100RFA02Copy
Manufacturer Standard Lead Time28 weeks
Order Code4836952
Product RangeWHS Series
Technical Datasheet
Resistance100ohm
Product RangeWHS Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Surge
Product Diameter10.5mm
Product Length51mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Surge
Product Length
51mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WHS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Product Diameter
10.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
