Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | WRM0204C-27KFICopy |
| Order Code | 1505822 |
| Product Range | WRM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TT ELECTRONICS / WELWYN |
|---|---|
| Manufacturer Part No | WRM0204C-27KFICopy |
| Order Code | 1505822 |
| Product Range | WRM Series |
| Technical Datasheet | |
| Resistance | 27kohm |
| Product Range | WRM Series |
| Voltage Rating | 200V |
| Resistor Technology | Metal Film |
| Power Rating | 250mW |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for WRM0204C-27KFI
4 Products Found
Technical Specifications
| Resistance | 27kohm |
|---|---|
| Voltage Rating | 200V |
| Power Rating | 250mW |
| Temperature Coefficient | ± 50ppm/°C |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | WRM Series |
|---|---|
| Resistor Technology | Metal Film |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | MiniMELF 0204 |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85339000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
