Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS |
|---|---|
| Manufacturer Part No | 44WR5KLFT7Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4917284 |
| Product Range | 44 Series |
| Your Part Number | |
| Technical Datasheet |
480 In Stock
Need more?
480 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.810 (S$7.4229) |
| 10+ | S$5.680 (S$6.1912) |
| 50+ | S$4.980 (S$5.4282) |
| 100+ | S$4.710 (S$5.1339) |
| 200+ | S$4.300 (S$4.687) |
| 500+ | S$3.890 (S$4.2401) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$6.81 (S$7.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS |
|---|---|
| Manufacturer Part No | 44WR5KLFT7Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4917284 |
| Product Range | 44 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Top Adjust |
| Track Resistance | 5kohm |
| Potentiometer Mounting | Surface Mount |
| No. of Turns | 9Turns |
| Product Range | 44 Series |
| Power Rating | 250mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | Rectangular |
| Resistor Case / Package | SMD |
| Product Length | 4.83mm |
| Product Width | 3.91mm |
| Product Height | 5.08mm |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Top Adjust |
| Potentiometer Mounting | Surface Mount |
| Product Range | 44 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | Rectangular |
| Product Length | 4.83mm |
| Product Height | 5.08mm |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (19-Jan-2021) |
| Element Material | Cermet |
|---|---|
| Track Resistance | 5kohm |
| No. of Turns | 9Turns |
| Power Rating | 250mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | SMD |
| Product Width | 3.91mm |
| Operating Temperature Min | -65°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
