Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS HPWC2512-100RJT1 SMD Chip Resistor, 100 ohm, ± 5%, 1.5 W, 2512 [6432 Metric], Thick Film, High Pulse](https://sg.element14.com/productimages/standard/en_GB/4917557-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoHPWC2512-100RJT1Copy
Order Code4917557
Product RangeHPWC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$3.290 (S$3.5861) |
| 100+ | S$2.380 (S$2.5942) |
| 500+ | S$1.950 (S$2.1255) |
| 1000+ | S$1.850 (S$2.0165) |
| 1800+ | S$1.680 (S$1.8312) |
| 3600+ | S$1.350 (S$1.4715) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$32.90 (S$35.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoHPWC2512-100RJT1Copy
Order Code4917557
Product RangeHPWC Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating1.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Pulse
Product RangeHPWC Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length6.5mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
HPWC Series
Voltage Rating
500V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Pulse
Temperature Coefficient
± 100ppm/°C
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
