Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS
Manufacturer Part NoP160KN-0FC18C2K5Copy
Order Code4917206
Product RangeP160 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$2.400 (S$2.616) |
| 100+ | S$2.120 (S$2.3108) |
| 500+ | S$1.950 (S$2.1255) |
| 1000+ | S$1.910 (S$2.0819) |
| 2640+ | S$1.800 (S$1.962) |
| 5280+ | S$1.690 (S$1.8421) |
Price for:Each
Minimum: 10
Multiple: 10
S$24.00 (S$26.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoP160KN-0FC18C2K5Copy
Order Code4917206
Product RangeP160 Series
Technical Datasheet
Track Resistance25kohm
No. of Turns1Turns
Power Rating100mW
Resistance Tolerance± 20%
Product RangeP160 Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length18mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length27.5mm
Product Width-
Product Height-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Track Resistance
25kohm
Power Rating
100mW
Product Range
P160 Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
No. of Turns
1Turns
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
18mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
27.5mm
Product Height
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
