Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS PCF0603HR-1M0BI SMD Chip Resistor, 1 Mohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/4917564-40.jpg)
| Manufacturer | TT ELECTRONICS |
|---|---|
| Manufacturer Part No | PCF0603HR-1M0BICopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4917562 |
| Product Range | PCF Series |
| Your Part Number | |
| Technical Datasheet |
4,940 In Stock
Need more?
4,940 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.498 (S$0.5428) |
| 100+ | S$0.349 (S$0.3804) |
| 500+ | S$0.263 (S$0.2867) |
| 1000+ | S$0.258 (S$0.2812) |
| 2500+ | S$0.238 (S$0.2594) |
| 5000+ | S$0.218 (S$0.2376) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$4.98 (S$5.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS |
|---|---|
| Manufacturer Part No | PCF0603HR-1M0BICopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4917562 |
| Product Range | PCF Series |
| Technical Datasheet | |
| Resistance | 1Mohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | PCF Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1Mohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Product Range | PCF Series |
| Voltage Rating | 75V |
| Product Width | 0.8mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
