Print Page
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS PCF0603R-10KBI SMD Chip Resistor, 10 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/4917564-40.jpg)
ManufacturerTT ELECTRONICS
Manufacturer Part NoPCF0603R-10KBICopy
Manufacturer Standard Lead Time20 weeks
Order Code4917564
Product RangePCF Series
Your Part Number
9,970 In Stock
Need more?
9,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.397 (S$0.4327) |
| 100+ | S$0.279 (S$0.3041) |
| 500+ | S$0.207 (S$0.2256) |
| 2500+ | S$0.191 (S$0.2082) |
| 5000+ | S$0.175 (S$0.1908) |
| 10000+ | S$0.172 (S$0.1875) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.97 (S$4.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS
Manufacturer Part NoPCF0603R-10KBICopy
Manufacturer Standard Lead Time20 weeks
Order Code4917564
Product RangePCF Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePCF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
63mW
Resistor Technology
Thin Film
Product Range
PCF Series
Voltage Rating
50V
Product Width
0.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
