Print Page
PFC-W0805LF-03-1001-B
SMD Chip Resistor, 1 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, Precision
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS PFC-W0805LF-03-1001-B SMD Chip Resistor, 1 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, Precision](https://sg.element14.com/productimages/standard/en_GB/4917579-40.jpg)
| Manufacturer | TT ELECTRONICS |
|---|---|
| Manufacturer Part No | PFC-W0805LF-03-1001-BCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4917579 |
| Product Range | PFC Series |
| Your Part Number | |
| Technical Datasheet |
3,760 In Stock
Need more?
3,760 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$2.840 (S$3.0956) |
| 100+ | S$2.050 (S$2.2345) |
| 500+ | S$1.670 (S$1.8203) |
| 1000+ | S$1.590 (S$1.7331) |
| 2500+ | S$1.450 (S$1.5805) |
| 5000+ | S$1.160 (S$1.2644) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$28.40 (S$30.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS |
|---|---|
| Manufacturer Part No | PFC-W0805LF-03-1001-BCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4917579 |
| Product Range | PFC Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 250mW |
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision |
| Product Range | PFC Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 100V |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Product Range | PFC Series |
| Voltage Rating | 100V |
| Product Width | 1.25mm |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 2.01mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
