
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.280 (S$15.5652) |
Product Information
Product Overview
The TUK SGILWH is a high performance Cat6a RJ45 keystone inline jack designed for terminating ethernet cabling in structured cabling and networking installations. Featuring IDC (Insulation Displacement Contact) termination, it enables quick and secure connection of solid or stranded cable without the need for soldering. Supporting standard 8P8C RJ45 interfaces, the module provides reliable data transmission suitable for LAN and general network applications. Its keystone format allows seamless integration into patch panels, wall plates, and enclosures, ensuring a clean and professional installation. The white housing provides easy circuit identification and is ideal for colour coded system layouts.
- RJ45 (8P8C) keystone jack, IDC termination for secure cable connection
- IDC punch down termination, no soldering required for fast installation
- Cat6 performance, Suitable for LAN and general data applications
- Standard keystone format, For use in panels, wall plates and patch panels
- White housing, Ideal for system identification and structured installations
Technical Specifications
SGIL Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
