Print Page
NI4U-Q8SE-AP6X-V1131
Inductive Proximity Sensor, Rectangular, Uprox, 4 mm, PNP, 10 V to 30 V, Connector
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | NI4U-Q8SE-AP6X-V1131Copy |
| Order Code | 1908308 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TURCK |
|---|---|
| Manufacturer Part No | NI4U-Q8SE-AP6X-V1131Copy |
| Order Code | 1908308 |
| Technical Datasheet | |
| Sensing Range Max | 4mm |
| Sensor Output Type | PNP |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
Technical Specifications
| Sensing Range Max | 4mm |
|---|---|
| Supply Voltage DC Min | 10V |
| Sensor Output Type | PNP |
|---|---|
| Supply Voltage DC Max | 30V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .064 |
