Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQTK325-32.768KDD-TCopy
Order Code
Re-Reel4712501RL
Cut Tape4712501
Product RangeQTK325 Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.700 | S$1.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.700 (S$1.853) |
| 10+ | S$1.490 (S$1.6241) |
| 25+ | S$1.410 (S$1.5369) |
| 50+ | S$1.320 (S$1.4388) |
| 100+ | S$1.080 (S$1.1772) |
| 500+ | S$0.934 (S$1.0181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTK325-32.768KDD-TCopy
Order Code
Re-Reel4712501RL
Cut Tape4712501
Product RangeQTK325 Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Supply Voltage Nom1.8V
Product RangeQTK325 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Product Range
QTK325 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
25ppm
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
