Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | UNITED AUTOMATION |
|---|---|
| Manufacturer Part No | QLC-KLCopy |
| Order Code | 1213121 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | UNITED AUTOMATION |
|---|---|
| Manufacturer Part No | QLC-KLCopy |
| Order Code | 1213121 |
| Technical Datasheet | |
| Shaft Diameter | 6.3mm |
| Knob Material | - |
| Knob / Dial Style | Round |
| Knob Diameter | - |
Technical Specifications
| Shaft Diameter | 6.3mm |
|---|---|
| Knob / Dial Style | Round |
| Knob Material | - |
|---|---|
| Knob Diameter | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85415000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0072 |
