Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 2961-15YCopy |
| Order Code | 1526022 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 2961-15YCopy |
| Order Code | 1526022 |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Colour | Yellow |
| Product Range | - |
Alternatives for 2961-15Y
1 Product Found
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Yellow |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .52 |
