Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 2961-30BCopy |
| Order Code | 1526026 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 2961-30BCopy |
| Order Code | 1526026 |
| Technical Datasheet | |
| LAN Category | Cat5e |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Jacket Colour | Blue |
| Product Range | - |
Product Overview
The 2961-30B is a 30m blue booted CAT-5e UTP Patch Cable with a RJ45 plug on each end. This 24AWG cable is developed from the earlier Cat.5 system. Fully backward compatible it was designed to provide gigabit capability across a copper cabling infrastructure and remains the most widely used type of network cable. The RJ45 plug comes with 50μ gold connectors. This cable is suitable for all current data, voice and ISDN patching.
- Fully tested
- High quality patch cable with updated specification
- Manufactured using quality piece parts
- Certified to 100MHz requirements
- Protect-connect molded boot to ensure hassle free connection
Applications
Communications & Networking, Industrial
Technical Specifications
| LAN Category | Cat5e |
|---|---|
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Blue |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.02 |
