Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 2993-0.5BCopy |
| Order Code | 1517477 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 2993-0.5BCopy |
| Order Code | 1517477 |
| Technical Datasheet | |
| LAN Category | Cat6 |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | - |
| Jacket Colour | Blue |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 1.64ft |
| Product Range | - |
Technical Specifications
| LAN Category | Cat6 |
|---|---|
| Cable Construction | - |
| Cable Length - Metric | 500mm |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Blue |
| Cable Length - Imperial | 1.64ft |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |
