Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 2993-10BKCopy |
| Order Code | 1517503 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 2993-10BKCopy |
| Order Code | 1517503 |
| Technical Datasheet | |
| LAN Category | Cat6 |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | - |
| Jacket Colour | Black |
| Product Range | - |
Alternatives for 2993-10BK
1 Product Found
Product Overview
The 2993-10BK is a 10m black CAT-6 UTP LSZH Patch Cable with a RJ45 plug on each end. This fully molded 4 twisted pair stranded 24AWG assembly is ideal for high speed Gigabit Ethernet systems with fault-free data/voice transmission. The RJ45 plug comes with the gold contacts. Fully backward compatible with CAT5e, it has been engineered to offer increased performance with reduced levels of crosstalk.
Applications
Communications & Networking, Industrial
Technical Specifications
| LAN Category | Cat6 |
|---|---|
| Cable Construction | - |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Black |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .418 |
