Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 9360-3Copy |
| Order Code | 1525915 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VIDEK |
|---|---|
| Manufacturer Part No | 9360-3Copy |
| Order Code | 1525915 |
| Technical Datasheet | |
| Connector Type A | Centronics Plug, 36 Way |
| Connector Type B | IEEE 1284 C36M, Centronics Plug, 36 Way |
| Jacket Colour | Grey |
| Product Range | - |
Technical Specifications
| Connector Type A | Centronics Plug, 36 Way |
|---|---|
| Jacket Colour | Grey |
| Connector Type B | IEEE 1284 C36M, Centronics Plug, 36 Way |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .38 |
