Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY162510R0000C9RCopy
Order Code
Re-Reel1109036RL
Cut Tape1109036
Product RangeVSMP Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY162510R0000C9RCopy
Order Code
Re-Reel1109036RL
Cut Tape1109036
Product RangeVSMP Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.25%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeVSMP Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating87V
Product Length3.2mm
Product Width1.57mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
Alternatives for Y162510R0000C9R
1 Product Found
Technical Specifications
Resistance
10ohm
Power Rating
300mW
Resistor Technology
Metal Foil
Product Range
VSMP Series
Voltage Rating
87V
Product Width
1.57mm
Operating Temperature Max
150°C
SVHC
No SVHC (15-Jun-2015)
Resistance Tolerance
± 0.25%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
