Print Page
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 11DQ06TRCopy |
| Order Code | 1651129 |
| Product Range | 11DQ |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 60V |
| Average Forward Current | 1.1A |
| Forward Voltage Max | 530mV |
| Forward Surge Current | 150A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Reverse Recovery Time | - |
| Diode Mounting | Through Hole |
| Product Range | 11DQ |
| Qualification | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 1.1A |
| Forward Surge Current | 150A |
| Diode Case Style | DO-41 (DO-204AL) |
| Reverse Recovery Time | - |
| Product Range | 11DQ |
| SVHC | No SVHC (17-Dec-2014) |
| Repetitive Peak Reverse Voltage | 60V |
|---|---|
| Forward Voltage Max | 530mV |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .23 |

