Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D106X9035D2WE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 3804920 |
| Product Range | TANTAMOUNT 293D Series |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$0.781 (S$0.8513) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
S$1,952.50 (S$2,128.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D106X9035D2WE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 3804920 |
| Product Range | TANTAMOUNT 293D Series |
| Technical Datasheet | |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitor Case / Package | 2917 [7343 Metric] |
|---|---|
| Failure Rate | - |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| SVHC | No SVHC (25-Jun-2025) |
| Manufacturer Size Code | D |
|---|---|
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 293D Series |
| Qualification | - |
Technical Docs (2)
Alternatives for 293D106X9035D2WE3
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000355 |
