Print Page
293D226X0016B2TE3
Surface Mount Tantalum Capacitor, 22 µF, 16 V, 1411 [3528 Metric], ± 20%, 1.9 ohm, B
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 293D226X0016B2TE3 Surface Mount Tantalum Capacitor, 22 µF, 16 V, 1411 [3528 Metric], ± 20%, 1.9 ohm, B](https://sg.element14.com/productimages/standard/en_GB/2353267-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D226X0016B2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Full Reel3804927 Re-Reel3873805RL Cut Tape3873805 |
| Product Range | TANTAMOUNT 293D Series |
| Your Part Number | |
| Technical Datasheet |
15,676 In Stock
Need more?
15,676 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.080 | S$1.08 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.080 (S$1.1772) |
| 50+ | S$0.520 (S$0.5668) |
| 250+ | S$0.472 (S$0.5145) |
| 500+ | S$0.456 (S$0.497) |
| 1000+ | S$0.432 (S$0.4709) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.431 (S$0.4698) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 293D226X0016B2TE3Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Full Reel3804927 Re-Reel3873805RL Cut Tape3873805 |
| Product Range | TANTAMOUNT 293D Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 1411 [3528 Metric] |
| Capacitance Tolerance | ± 20% |
| ESR | 1.9ohm |
| Manufacturer Size Code | B |
| Failure Rate | - |
| Ripple Current | 210mA |
| Product Length | 3.5mm |
| Product Width | 2.8mm |
| Product Height | 1.9mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
- Terminations: 100% matte tin standard, tin / lead available
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Optical character recognition qualified
- Compliant terminations
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitor Case / Package | 1411 [3528 Metric] |
| ESR | 1.9ohm |
| Failure Rate | - |
| Product Length | 3.5mm |
| Product Height | 1.9mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Manufacturer Size Code | B |
| Ripple Current | 210mA |
| Product Width | 2.8mm |
| Product Range | TANTAMOUNT 293D Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 293D226X0016B2TE3
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000097 |
