Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 2KBP005PBFCopy |
| Order Code | 9098720 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 2KBP005PBFCopy |
| Order Code | 9098720 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 50V |
| Average Forward Current | - |
| Bridge Rectifier Case Style | KBPC |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1V |
| Bridge Rectifier Mounting | Through Hole |
| Forward Surge Current | 60A |
| Operating Temperature Max | 150°C |
| Product Range | - |
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | - |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| Repetitive Peak Reverse Voltage | 50V |
|---|---|
| Bridge Rectifier Case Style | KBPC |
| Forward Voltage Max | 1V |
| Forward Surge Current | 60A |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85415000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
