Print Page
591D227X9016R2T20H
Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2824 [7260 Metric], ± 10%, 0.075 ohm, R
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 591D227X9016R2T20H Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2824 [7260 Metric], ± 10%, 0.075 ohm, R](https://sg.element14.com/productimages/standard/en_GB/4866039-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 591D227X9016R2T20HCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Cut Tape4866039 Cut Tape4866039RL |
| Product Range | TANTAMOUNT 591D Series |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.970 (S$10.8673) |
| 50+ | S$6.380 (S$6.9542) |
| 100+ | S$6.060 (S$6.6054) |
| 250+ | S$5.830 (S$6.3547) |
| 500+ | S$5.590 (S$6.0931) |
| 1000+ | S$5.350 (S$5.8315) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$9.97 (S$10.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 591D227X9016R2T20HCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Cut Tape4866039 Cut Tape4866039RL |
| Product Range | TANTAMOUNT 591D Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2824 [7260 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.075ohm |
| Manufacturer Size Code | R |
| Failure Rate | - |
| Ripple Current | 1.53A |
| Product Length | 6.2mm |
| Product Width | 6mm |
| Product Height | 2mm |
| Product Range | TANTAMOUNT 591D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitor Case / Package | 2824 [7260 Metric] |
| ESR | 0.075ohm |
| Failure Rate | - |
| Product Length | 6.2mm |
| Product Height | 2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | R |
| Ripple Current | 1.53A |
| Product Width | 6mm |
| Product Range | TANTAMOUNT 591D Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
