Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No593D107X0016D2TE3
Order Code3805221
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
1,500 In Stock
Need more?
1500 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
500+ | S$1.020 (S$1.1118) |
2500+ | S$0.943 (S$1.0279) |
5000+ | S$0.925 (S$1.0083) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$510.00 (S$555.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No593D107X0016D2TE3
Order Code3805221
Product RangeTANTAMOUNT 593D Series
Technical Datasheet
Capacitor Case / Package2917 [7343 Metric]
Manufacturer Size CodeD
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 593D Series
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Product Range
TANTAMOUNT 593D Series
Qualification
-
Manufacturer Size Code
D
Product Height
2.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 593D107X0016D2TE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318