Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D476X9025E2TE3Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 3804917 |
| Product Range | TANTAMOUNT 593D Series |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
400 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | S$2.530 (S$2.7577) |
| 2000+ | S$2.290 (S$2.4961) |
| 4000+ | S$2.250 (S$2.4525) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
S$1,012.00 (S$1,103.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 593D476X9025E2TE3Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 3804917 |
| Product Range | TANTAMOUNT 593D Series |
| Technical Datasheet | |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Failure Rate | - |
| Ripple Current | 910mA |
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitor Case / Package | 2917 [7343 Metric] |
|---|---|
| Ripple Current | 910mA |
| Product Range | TANTAMOUNT 593D Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Failure Rate | - |
|---|---|
| Product Width | 4.3mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for 593D476X9025E2TE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00052 |
