Print Page
594D107X9016D2T
Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.075 ohm
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D107X9016D2T Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.075 ohm](https://sg.element14.com/productimages/standard/en_GB/4866041-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 594D107X9016D2TCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4866042RL Cut Tape4866042 |
| Product Range | TANTAMOUNT 594D Series |
| Your Part Number | |
| Technical Datasheet |
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.590 | S$7.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.590 (S$8.2731) |
| 10+ | S$5.490 (S$5.9841) |
| 50+ | S$4.660 (S$5.0794) |
| 100+ | S$4.400 (S$4.796) |
| 200+ | S$4.320 (S$4.7088) |
| 500+ | S$4.230 (S$4.6107) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | 594D107X9016D2TCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Order Code | Re-Reel4866042RL Cut Tape4866042 |
| Product Range | TANTAMOUNT 594D Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 16V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.075ohm |
| Manufacturer Size Code | D |
| Failure Rate | - |
| Ripple Current | 1.41A |
| Product Length | 6.4mm |
| Product Width | 4.3mm |
| Product Height | 2.8mm |
| Product Range | TANTAMOUNT 594D Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.075ohm |
| Failure Rate | - |
| Product Length | 6.4mm |
| Product Height | 2.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 16V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | D |
| Ripple Current | 1.41A |
| Product Width | 4.3mm |
| Product Range | TANTAMOUNT 594D Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000716 |
