Print Page
594D156X0035D2T
Surface Mount Tantalum Capacitor, 15 µF, 35 V, 2917 [7343 Metric], ± 20%, 0.27 ohm, D
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 594D156X0035D2T Surface Mount Tantalum Capacitor, 15 µF, 35 V, 2917 [7343 Metric], ± 20%, 0.27 ohm, D](https://sg.element14.com/productimages/standard/en_GB/1612261-40.jpg)
ManufacturerVISHAY
Manufacturer Part No594D156X0035D2TCopy
Order Code1612262RL
Product RangeTANTAMOUNT 594D Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part No594D156X0035D2TCopy
Order Code1612262RL
Product RangeTANTAMOUNT 594D Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.27ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current750mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeTANTAMOUNT 594D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.27ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
750mA
Product Width
4.3mm
Product Range
TANTAMOUNT 594D Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
